1-1564559-4

Heilind Number:AMP1-1564559-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1564559-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

4POS, MCON 1.2 LL TAB SEALED COD A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1564559-4
Series:MCON Interconnection System
Gender:Housing for male terminals
Number of Rows:1
Pitch:.157 in, 4 mm
Voltage:14 V DC
Polarization:No
Body Material:PBT GF
Number of Positions:4
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Sealable:Yes
Connector System:Wire to Wire
Length:.953 in
Cable Exit Angle:180°
Height:16.3 mm, .642 in
Width:1.732 in, 44 mm
Mating Tab Width:.047 in, 1.2 mm
Nominal Voltage Architecture:12 V
Body Color:Yellow
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:1-1564559-4
SKU:AMP1-1564559-4

Detailed Description

Discover the essential MCON Interconnection System, designed for seamless integration in automotive applications. This housing, crafted for male terminals, features a single row with four positions, ensuring efficient signal transmission. With a pitch of 4mm (.157 inches) and a voltage rating of 14V DC, it meets the demands of modern automotive electronics. Constructed from durable PBT GF material, it guarantees reliability in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). The sealable design adds an extra layer of protection, ideal for rugged environments. With a compact size of .953 inches in length and 1.732 inches in width, it offers versatility in installation. The vibrant yellow color not only enhances visibility but also signifies compliance with RoHS standards. Whether for maintenance or assembly, its serviceable nature, along with features like terminal position assurance, makes it a convenient choice for automotive connectors. Elevate your connectivity with the MCON Interconnection System.