1-1565081-2

Heilind Number:AMP1-1565081-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1565081-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GRACE INERTIA CONNECTOR 3.5 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1565081-2
Series:GRACE INERTIA 3.5
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Keying:B
Package Quantity:400
Number of Positions:2
Housing Color:Red
GPL:429
Mating Retention Type:Inertia Locking, Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.358 in, 9.1 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H873
Contact Layout:Inline
Connector Length:.358 in, 9.1 mm
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1-1565081-2
SKU:AMP1-1565081-2

Detailed Description

Experience seamless connectivity with our Grace Inertia Connector 3.5 2P, a vital component in the Grace Inertia 3.5 series. Crafted from durable PA 6/6 housing material and featuring copper alloy contacts, this connector ensures reliable performance in power and signal applications. With a pitch of 3.5mm and a voltage rating of 300V AC, it guarantees efficient transmission in various settings. The red housing color and B-keying provide easy identification and secure mating, while the latching and inertia locking mechanisms offer added stability. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for diverse environments. Perfect for wire-to-wire connections in appliances and other devices, this RoHS-compliant connector is essential for your connectivity needs. Packaged in a quantity of 400, it is ideal for both small-scale and large-scale projects.