| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1565082-2 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | B |
| Package Quantity: | 400 |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Connector Height: | .49 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1565082-2 |
| SKU: | AMP1-1565082-2 |
1-1565082-2
| Heilind Number: | AMP1-1565082-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1565082-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with the Grace Inertia Connector 3.5 3P. Designed for power and signal applications, this connector features a durable Nylon 6/6 housing in a vibrant red color. With a cable mount installation, it offers convenient use in various setups. The copper alloy contacts ensure reliable conductivity, meeting UL 94V-0 flammability standards for safety. With a 3.5mm pitch and 300V AC voltage rating, it's suitable for a wide range of electronic devices. The inline layout with three positions allows for efficient wire termination. Each package includes 400 connectors, making it ideal for bulk projects. RoHS compliant and lead-free solder capable, it's a sustainable choice for your connectivity needs.

