| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1565084-2 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Socket |
| Row Spacing: | .189 in, 4.8 mm |
| Package Quantity: | 300 |
| Number of Positions: | 6 |
| Housing Color: | Red |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Number of Power Positions: | 6 |
| Wire Size: | .129 - .823 mm², 18 - 26 AWG |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1565084-2 |
| SKU: | AMP1-1565084-2 |
1-1565084-2
| Heilind Number: | AMP1-1565084-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1565084-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the Grace Inertia Connector 3.5 6P, ideal for power applications. Featuring a durable Nylon 6/6 housing in striking red, this two-row connector ensures secure cable mounting with its crimp termination method. With a pitch of 3.5mm (.138 inches) and a voltage rating of 300VAC/DC, it guarantees reliable performance. Accommodating 18-26 AWG wire sizes, it offers versatility in various setups. UL 94V-0 compliant and with a package quantity of 300, it's perfect for appliance assembly. Operating at a wide temperature range, this plug-type connector is essential for power distribution systems.

