| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1565373-1 |
| Color: | Natural |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 28 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 28 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 17 mm, .669 in |
| PCB Mount Alignment: | With |
| Length: | 1.42 in, 36.2 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Part Aliases: | 1-1565373-1 |
| SKU: | AMP1-1565373-1 |
1-1565373-1
| Heilind Number: | AMP1-1565373-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1565373-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this robust and reliable connector. Featuring a natural finish, it offers two rows with 28 positions each for secure termination through hole soldering. Operating flawlessly in temperatures ranging from -30 to 105°C, this connector is designed for durability and performance. With a pitch of 2.2mm and a voltage rating of 12V DC, it is suitable for various signal applications. The gold-plated interface ensures optimal conductivity, while its horizontal/90° mount orientation and PCB retention make installation a breeze. Measuring 36.2mm in length and .669 inches in width, this connector is compact yet efficient. Whether for automotive or other industrial purposes, this connector is a reliable solution for your connectivity needs.

