| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1565878-3 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Pitch: | .2 in, 5.08 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1565878-3 |
1-1565878-3
| Heilind Number: | AMP1-1565878-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1565878-3 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our DYNAMIC3200 SINGLE REC HSG 3P SEQUENTIAL Housing. Designed for optimal performance, this receptacle housing features a durable Polyester - GF construction in a sleek black finish. With a single row configuration and a 5.08mm (.2 in) pitch, it offers reliable contact with socket-type connectors. Suitable for both power and signal applications, it can operate in a wide temperature range from -55 to 105°C (-67 to 221°F). Perfect for wire and cable termination, this housing ensures secure and efficient connections in various industrial settings. Elevate your connectivity solutions with this high-quality Rectangular Connector Housing.

