1-1571999-2

Heilind Number:AMP1-1571999-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1571999-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADP05S04=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1571999-2
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:5
Housing Color:Black
Actuator Color:White
Number of Switches:5
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1571999-2

Detailed Description

Enhance your surface mount applications with the ADP05S04, a high-quality PIANO DIP SWITCH designed for precision control. With a sleek black housing and side-actuated white actuator, this switch offers both functionality and style. Featuring five positions and a SPST configuration, it ensures reliable performance in any setting. Crafted with copper alloy contacts and RoHS compliance, it guarantees durability and environmental responsibility. Operating at 5VDC and 1A, it's ideal for various electronic devices. Upgrade your switch game with the ADP05S04 and experience seamless control like never before.