| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1571999-6 |
| Amperage: | 1 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 6 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP1-1571999-6 |
1-1571999-6
Specifications
Detailed Description
Elevate your electronic projects with the ADP0604 PIANO DIP SWITCH. This high-quality switch features a through-hole mount type for secure installation, with copper alloy contact material ensuring reliable conductivity. The 2.54mm pitch and vertical mount angle offer versatility in placement, while the SPST contact configuration and side-actuated piano design provide seamless operation. With six positions and a 1A amperage rating, this switch is perfect for a variety of applications. Its sleek black housing and white actuator add a touch of style, while its 5VDC rated voltage and RoHS compliance guarantee safety and environmental responsibility. Upgrade your setup with this essential component.

