1-1571999-9

Heilind Number:AMP1-1571999-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1571999-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADP06STR04=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1571999-9
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1-1571999-9

Detailed Description

Enhance your electronic device with the ADP06STR04 PIANO DIP SWITCH, a versatile component designed for seamless surface mount installation. With a sturdy copper alloy contact material and SPST configuration, this switch ensures reliable performance. Featuring a convenient side-actuated piano design with six positions, it offers precise control for your application. The sleek black housing and white actuator add a stylish touch, while its RoHS compliance guarantees environmentally friendly operation. Rated for 1A at 5VDC, this switch is perfect for a variety of projects. Elevate your setup with the ADP06STR04 and experience seamless switching capabilities.