| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586017-8 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 18 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.535 in, 39 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1586017-8 |
| SKU: | AMP1-1586017-8 |
1-1586017-8
Specifications
Detailed Description
Enhance your power and signal connections with our versatile 18-position cable mount connector. Featuring a durable nylon housing in a sleek white finish, this UL and CSA-certified connector ensures safety and reliability. With a pitch of 4.2mm and a voltage rating of 600V AC, it's perfect for a wide range of applications in appliances and beyond. The crimp termination method offers secure connectivity, while the housing's UL 94V-0 flammability standard compliance provides added peace of mind. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for various environments. Whether you're working on DIY projects or industrial applications, this connector, with its wire-to-wire system and matrix contact layout, is a must-have component. With RoHS compliance and a package quantity of 500, it's both environmentally friendly and cost-effective. Elevate your wiring setup with this high-quality connector that combines performance, safety, and convenience in one essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586019-8 | ![]() | |
| TE Connectivity 1-1969614-8 | ![]() |


