| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586040-0 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 210 |
| Contact Amperage: | 9 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 10 |
| Contact Layout: | Inline |
| Connector Length: | 22.2 mm, .874 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .386 in, 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1586040-0 |
| SKU: | AMP1-1586040-0 |
1-1586040-0
Specifications
Detailed Description
Enhance power connectivity with this UL and CSA certified header connector, designed for vertical board mount applications. Constructed with durable nylon housing in a natural color, it ensures reliable performance in demanding environments. With a pitch of 4.2mm and 10 inline power positions, this connector is ideal for power circuit applications. Featuring through-hole solder termination and a high voltage rating of 600V AC, it offers secure and efficient power transmission. The tin-plated pins and 80µin contact mating area plating ensure low contact resistance and durability. With a compact size and a mating retention latch, it guarantees secure connections. This shrouded header connector, with a connector length of 22.2mm and width of 9.8mm, is part of the Wire to Board connector system. Operating in a wide temperature range from -40 to 105°C, it meets the demands of various industrial applications. RoHS compliant and with UL 94V-0 flammability rating, it ensures safety and environmental responsibility. Ideal for appliances and other power-related applications, this connector is a reliable solution for your power connectivity needs.

