| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586041-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 9 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .386 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 12 |
| Contact Layout: | Inline |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .512 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1586041-2 |
| SKU: | AMP1-1586041-2 |
1-1586041-2
Specifications
Detailed Description
Enhance power connectivity with this UL and CSA certified board mount header, designed for reliable performance in a variety of applications. Featuring a durable nylon housing in a natural color, this connector boasts a 2-row, 12-position layout with a pitch of 4.2mm for efficient power transmission. With a voltage rating of 600V AC and a contact amperage of 9A, it ensures safe and secure operation. The through-hole solder termination method and tin-plated contacts guarantee robust solder joints and low contact resistance. Operating in a wide temperature range from -40 to 105°C, it is suitable for demanding environments. The right-angle mount orientation, along with mating retention with latch, provides stability and ease of use. With a mating alignment feature and keyed mating alignment type, it ensures proper connection every time. This header, part of the Wire to Board connector system, is ideal for power applications in appliances and other devices. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious projects. With a package quantity of 150, it is perfect for large-scale installations. Upgrade your power connections with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794954-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2018 | E-17-014820 - In order to satisfy the customer request and factory manufacturer, change the plating spec. to bright tin | Download | |||


