| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586765-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 12 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1586765-2 |
| SKU: | AMP1-1586765-2 |
1-1586765-2
Specifications
Detailed Description
This cable mount connector is an essential component for power and signal applications, offering secure termination with its crimp contact method. With a voltage rating of 600 V AC and CSA and UL standards met, it guarantees reliable performance. The housing, made of durable polyamide in a sleek white color, accommodates discrete wire cable types in its two-row design. Featuring 12 socket contacts with a pitch of 4.2 mm, it ensures efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. With a package quantity of 500, it is ideal for bulk installations. Its matrix contact layout, along with circuit identification features, enhances usability. RoHS compliant and with a UL 94V-2 flammability standard, this connector prioritizes safety and environmental responsibility. A versatile solution for appliances and other applications, it is a crucial part of any wiring system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586861-2 | ![]() |


