| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586765-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 14 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.204 in, 30.6 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1586765-4 |
| SKU: | AMP1-1586765-4 |
1-1586765-4
Specifications
Detailed Description
Enhance your power and signal connections with our Cable Mount Crimp Housing, designed for reliable performance in a variety of applications. Meeting CSA and UL standards, this connector features a durable polyamide housing in a sleek white finish. With two rows and 14 positions, it offers ample connectivity options for your projects. The 4.2mm pitch and socket contact type ensure secure and efficient transmission. Suitable for discrete wire setups, the connector can handle up to 600V AC, making it ideal for power applications. Its operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Whether for appliances or industrial use, this connector, part of our Wire to Wire, Wire to Board connector system, is a versatile and essential component. With a package quantity of 500, it's perfect for bulk installations. Trust in its quality and performance, backed by its UL 94V-2 material flammability standard and CSA certification. Elevate your connectivity solutions with our Cable Mount Crimp Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586861-4 | ![]() |


