1-1587987-1

Heilind Number:AMP1-1587987-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1587987-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

RECEPTACLE ASSEMBLY, 350A, MSD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1587987-1
Color:Orange
Series:High Power Connector System
Accessory Type:Other
Package Quantity:1
GPL:P15
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Automotive
Product Code:J719
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Industry Standard:USCAR
Part Aliases:1-1587987-1
SKU:AMP1-1587987-1

Detailed Description

Experience seamless power connectivity with our Receptacle Assembly, designed for high-performance applications in the automotive industry. With a robust 350A capacity, this assembly ensures reliable power transmission in even the most demanding environments. The vibrant orange color not only adds a pop of visibility but also signifies its high power capabilities. Engineered as part of the High Power Connector System, it guarantees compatibility and easy integration, whether for wire-to-wire or wire-to-board connections. Operating flawlessly in temperatures ranging from -40 to 85 °C (-40 to 185 °F), it is ideal for use in a variety of automotive settings. Rest assured, our assembly is fully ROHS compliant and lead-free solder processes, meeting the highest industry standards for safety and environmental responsibility. Elevate your power connectivity with this essential automotive accessory.