| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1587987-7 |
| Color: | Orange |
| Series: | High Power Connector System |
| Accessory Type: | Other |
| Package Quantity: | 1 |
| GPL: | P15 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Automotive |
| Product Code: | J719 |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Industry Standard: | USCAR |
| Part Aliases: | 1-1587987-7 |
| SKU: | AMP1-1587987-7 |
1-1587987-7
Specifications
Detailed Description
Enhance your automotive connectivity with this Receptacle Assembly, specially designed for High Power Connector Systems. Featuring a vibrant orange hue, it adds a pop of color to your setup while ensuring reliable performance. This assembly, equipped with a Shunt and MSD technology, guarantees secure connections. Perfect for wire to wire or wire to board applications, it meets industry standards such as USCAR and is RoHS compliant. With an operating temperature range of -40 to 85°C (-40 to 185°F), it's built to withstand harsh environments. Upgrade your vehicle's power system with this essential accessory, now available in a convenient package quantity of 1.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2019 | P-19-017383 - Product Improvement. Move production lines for products described below from TE Connectivity plant 4 to plant 5. | Download | |||

