1-1589050-2

Heilind Number:AMP1-1589050-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1589050-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PTS025SC2DM036Q = Panel Mount

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1589050-2
Series:DUALOBE,Nanominiature
Gender:Receptacle
Housing Material:Aluminum
Number of Contacts:25
Wire Type:Stranded
Number of Positions:25
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:H273
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:PTS025SC2DM036Q 1-1589050-2
SKU:AMP1-1589050-2

Detailed Description

Enhance your connectivity with the PTS025SC2DM036Q, a high-performance panel mount receptacle designed for optimal functionality. Part of the DUALOBE Nanominiature series, this connector features a durable aluminum housing, ensuring longevity and reliability in any application. With 25 contacts and positions, it offers ample connectivity for your needs. Suitable for use with stranded wire, it provides secure and stable connections. Meeting aerospace, defense, and marine standards, it guarantees quality performance in even the most demanding environments. Complete with wire and cable termination, it offers easy installation. Perfect for a range of applications, this connector is a versatile and essential component in your connectivity solutions.