| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1589072-0 |
| Gender: | Receptacle |
| Termination Method: | Surface Mount |
| Impedance: | 50 Ω |
| Interface: | Nanominiature |
| GPL: | F03 |
| Mating Retention Type: | Mounting Hardware, Threaded Hole |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H270 |
| Number of Coaxial Contacts: | 4 |
| Screw Hole Thread Size: | 1.2 mm |
| Mounting Hardware Type: | 1.2mm x .16in Mounting Screw |
| Contact Spacing: | .025 in, .64 mm |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1-1589072-0 CX040L2AQ |
| SKU: | AMP1-1589072-0 |
1-1589072-0
Specifications
Detailed Description
Enhance your connectivity with the CX040L2AQ, a high-performance COAX receptacle designed for seamless integration onto your printed circuit board. With four 50 Ω impedance coaxial contacts, this nanominiature connector ensures reliable signal transmission in aerospace, defense, and marine applications. Its surface mount termination method, paired with a 1.2mm mounting screw, guarantees secure installation. Meeting stringent industry standards, this connector assembly is ideal for demanding RF coaxial setups, offering precise contact spacing of .025 inches (.64 mm). Elevate your connectivity solutions with the CX040L2AQ.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/05/2024 | P-24-026343 - Manufacturing location change. TE Connectivity (TE) is validating a second source. This is an additional plating facility for added plating capacities only, no part change. This change notification applies to the Nickel Plated Components used in the following assemblies. This change will not affect form, fit or function in any way. | Download | |||
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

