| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1589072-1 |
| Gender: | Receptacle |
| Termination Method: | Surface Mount |
| Impedance: | 50 Ω |
| Interface: | Nanominiature |
| GPL: | F03 |
| Mating Retention Type: | Mounting Hardware, Threaded Hole |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H270 |
| Number of Coaxial Contacts: | 6 |
| Screw Hole Thread Size: | 1 mm |
| Mounting Hardware Type: | 1mm X .16in Mounting Screw |
| Contact Spacing: | .025 in, .64 mm |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | 1-1589072-1 CX060L2AQ |
| SKU: | AMP1-1589072-1 |
1-1589072-1
Specifications
Detailed Description
Introducing the CX060L2AQ, a high-performance COAX receptacle designed for surface mount applications. With a 50 Ω impedance and Nanominiature interface, this connector is ideal for Aerospace Defense & Marine industries. Featuring six coaxial contacts and a threaded hole for secure mating retention, it ensures reliable connectivity in demanding environments. The contact spacing of .025 inches (.64 mm) and screw hole thread size of 1mm x .16in, along with the included mounting hardware, make installation a breeze. Perfect for Printed Circuit Board termination, this Connector Assembly guarantees efficient signal transmission. Non-RoHS compliant. Upgrade your RF Coaxial Connectors with the CX060L2AQ for unparalleled performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

