| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1589467-0 |
| Series: | DUALOBE,SM |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Contacts: | 5 |
| Number of Positions: | 5 |
| Mount Orientation: | Vertical |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Preloaded: | Yes |
| Mounting Hardware Type: | With |
| Connector Product Type: | Connector |
| Part Aliases: | 1-1589467-0 SSM005L84AQ |
| SKU: | AMP1-1589467-0 |
1-1589467-0
Specifications
Detailed Description
The SSM005L84AQ is a surface mount connector from the DUALOBE,SM series, designed for aerospace, defense, and marine applications. This receptacle features a durable aluminum housing and is preloaded with 5 contacts in a vertical orientation. It is suitable for termination to printed circuit boards, with mounting hardware included for easy installation. This connector is RoHS compliant and is ideal for use in harsh environments where reliability is crucial.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

