| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1589482-0 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 51 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .24 in, 6.09 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Connector Length: | 21.17 mm, .834 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Mounting Mating Hardware: | Without |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1-1589482-0 STM051C5 |
| SKU: | AMP1-1589482-0 |
1-1589482-0
| Heilind Number: | AMP1-1589482-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1589482-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit applications with the STM051C5 THRU-HOLE connector. Featuring a durable LCP housing in a natural color, this two-row connector boasts 51 pin contacts for seamless board mounting. The brass contact material with Tin-Lead plating ensures reliable conductivity, while the .64mm pitch and vertical mount orientation offer efficient installation. With a shrouded header design and mating retention for added security, this connector is ideal for aerospace, defense, and marine environments. RoHS compliant and with no strain relief, it facilitates easy solder termination to printed circuit boards. Elevate your connectivity solutions with this high-quality PCB mount header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

