1-1589690-1

Heilind Number:AMP1-1589690-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1589690-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

QCM044SC2DMC20F = Circular

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1589690-1
Gender:Receptacle
Number of Positions:44
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:H268
Mounting Hardware Type:Without
Part Aliases:1-1589690-1 QCM044SC2DMC20F
SKU:AMP1-1589690-1

Detailed Description

Meet the QCM044SC2DMC20F, a high-performance circular connector designed for aerospace, defense, and marine applications. This receptacle boasts 44 positions, providing ample connectivity for your needs. With a gpl_code of F03, it guarantees reliability and quality in even the most demanding environments. Its connector contact terminates to wire and cable, offering versatile installation options. RoHS compliant, you can trust that it meets international environmental standards. Perfect for use in Micro-D Connectors, this rugged and durable component is essential for ensuring seamless communication in critical operations.