1-1589797-2

Heilind Number:AMP1-1589797-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1589797-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JSM037PD2DCC15Q = Wdualobe

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1589797-2
Gender:Plug
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:37
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:H323
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:1-1589797-2 JSM037PD2DCC15Q
SKU:AMP1-1589797-2

Detailed Description

Introducing the JSM037PD2DCC15Q, a high-performance dualobe plug designed for aerospace, defense, and marine applications. Constructed with durable aluminum housing and featuring 37 positions for optimal connectivity, this connector is preloaded and RoHS compliant for environmentally conscious operations. With stranded wire compatibility and termination to wire and cable, it offers reliable performance in demanding environments. The sleek design of the JSM037PD2DCC15Q, part of our Micro-D connector series, ensures seamless integration into your systems. Complete with industry code F03, it is the perfect solution for robust and efficient signal transmission in critical operations. Upgrade your connectivity with the H323 connector from our range of IO Connectors, specially crafted for the aerospace and defense sector.