| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1600798-0 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H091 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1600798-0 |
| SKU: | AMP1-1600798-0 |
1-1600798-0
Specifications
Detailed Description
Enhance your electrical connections with our STR RECEPT ASSY MBXL W/KEYS 7A. Crafted from durable thermoplastic material in sleek black, this housing assembly features a single row design with 7 socket contact positions. The 7.62mm pitch allows for secure crimp termination, ideal for power and signal circuit applications. With a voltage rating of 300V AC/DC and UL 94V-0 flammability standard compliance, it guarantees safety and reliability. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it ensures performance in various environments. Whether for cable-to-panel or cable-to-board connections, this housing unit, part of our Data and Devices range, is a versatile solution for your connectivity needs. Packaged in a convenient box, it is ready for integration into your systems. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Elevate your connectivity with this essential connector system.

