| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-160301-6 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 21.4 mm, .843 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 11 AWG, 4 - 5.2 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .197 in, 3.81 - 5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1-160301-6 |
1-160301-6
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle, designed for quick and secure termination. Crafted from durable brass with a tin plating, it ensures reliable conductivity. With a straight orientation and a compatible tab width of 6.35mm, this receptacle is suitable for various applications. Operating efficiently in temperatures ranging from -40 to 110°C, it accommodates 10-11 AWG wire sizes. Featuring F-Crimp technology and an open barrel design, it offers easy installation. RoHS compliant, this product is a sustainable choice for your connectivity needs. Elevate your projects with this high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150322-1 | TE Connectivity 1-160301-6 Application Tooling | ![]() |
| TE Connectivity 2150322-2 | TE Connectivity 1-160301-6 Application Tooling | ![]() |
| TE Connectivity 2150323-1 | TE Connectivity 1-160301-6 Application Tooling | ![]() |
| TE Connectivity 2150323-2 | TE Connectivity 1-160301-6 Application Tooling | ![]() |
| TE Connectivity 7-2150322-7 | TE Connectivity 1-160301-6 Application Tooling | ![]() |
| TE Connectivity 7-2150323-7 | TE Connectivity 1-160301-6 Application Tooling | ![]() |
| TE Connectivity 7-2150323-1 | TE Connectivity 1-160301-6 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download | |||
| 02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Download | |||


