1-160304-8

Heilind Number:AMP1-160304-8
Manufacturer:TE Connectivity
Manufacturer Number:1-160304-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 REC 1.0-2.5 MM2 TPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-160304-8
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:20.2 mm, .795 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1-160304-8

Detailed Description

Enhance your electrical connections with our FASTON 250 receptacle, designed for seamless compatibility with tabs measuring 6.35 mm in width and 0.81 mm in thickness. Crafted from durable phosphor bronze with a protective tin plating, this straight orientation terminal ensures reliable performance even in extreme temperatures ranging from -40 to 110°C. Suitable for wire sizes 13-17 AWG, it features an open barrel for easy F-crimp installation, accommodating insulation diameters between 3-4.3 mm. RoHS compliant and part of our Quick Disconnects line, this receptacle guarantees both quality and environmental responsibility in your projects. Elevate your connectivity solutions with this essential component.