1-160655-1

Heilind Number:AMP1-160655-1
Manufacturer:TE Connectivity
Manufacturer Number:1-160655-1
ECAD Model:
3D Model

Description:

FF 110 REC 0.5-1.5MM2 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-160655-1
Series:FASTIN-FASTON 110
Contact Material:Brass
Contact Plating:Unplated
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.079 - .122 in, 2.01 - 3.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1-160655-1

Detailed Description

Enhance your electrical connections with our FF 110 REC 0.5-1.5MM2 BR receptacle, part of the FASTIN-FASTON 110 series. Crafted from high-quality brass, it ensures durability and reliability in various applications. With a straight orientation and F-Crimp compatibility, it's easy to install on 15-20 AWG wires. The open barrel design accommodates wire insulation diameters of .079-.122 inches, providing a secure fit. Operating smoothly in temperatures ranging from -40 to 110°C, this receptacle is a dependable choice for your connectivity needs. Its unplated contact plating and RoHS compliance further guarantee its quality, making it an essential component in your toolkit. Elevate your projects with this efficient and versatile terminal.