1-160773-0

Heilind Number:AMP1-160773-0
Manufacturer:TE Connectivity
Manufacturer Number:1-160773-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 REC TERMINAL 20-15 NIPPB LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-160773-0
Series:Positive Lock 250
Contact Material:Phosphor Bronze
Contact Plating:Nickel
Overall Length:22.9 mm, .901 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1-160773-0

Detailed Description

Enhance your electrical connections with our Positive Lock 250 series PL 250 REC TERMINAL. Crafted from durable Phosphor Bronze with Nickel plating, this receptacle ensures reliable performance in a straight orientation. Suitable for 15-20 AWG wire sizes, it accommodates 6.35mm wide tabs with ease. The F-Crimp design guarantees secure crimping, while the open barrel allows for quick and efficient installation. With a wide operating temperature range and RoHS compliance, this terminal is ideal for various applications in the automotive, industrial, and electronics industries. Trust in its quality for seamless connectivity.