| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1612256-2 |
| Color: | Black |
| Amperage: | 1.5 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Contact Material: | Copper Alloy |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 V AC/DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 49 |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 398 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.6 mm, .417 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Drawer Style: | Mini CT, Snap-Fit |
| Contact Layout: | Inline |
| Connector Length: | 1.242 in, 31.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1612256-2 |
| SKU: | AMP1-1612256-2 |
1-1612256-2
Specifications
Detailed Description
Easily assemble power and signal connections with this PLUG ASSY 12P, featuring a compact Mini CT DC DRAW design in sleek black. Ideal for various applications, it offers a durable Polybutylene Terephthalate - GF housing and Copper Alloy contacts for reliable performance. With a 1.5A amperage rating and 50V AC/DC voltage, it ensures efficient power transmission. The Cable Mount (Free-Hanging) installation method with Crimp/IDC termination allows for convenient setup. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -30 to 105 °C (-22 to 221 °F), this connector guarantees safety and functionality. Its 1.5mm pitch, Pin contact type, and 12 positions make it suitable for various circuit applications. Complete with Latch mating retention, Tray packaging, and RoHS compliance, it offers ease of use and environmental responsibility. Perfect for Wire to Wire connections in electronics and telecommunications, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1612257-2 | ![]() |


