| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1612257-4 |
| Color: | Black |
| Amperage: | 1.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 14.8 |
| Overall Length: | 1.51698 |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 V AC/DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 49 |
| Number of Positions: | 14 |
| Housing Color: | Black |
| GPL: | 398 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.8 mm, .582 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Product Code: | 1817 |
| Drawer Style: | Mini CT, Snap-Fit |
| Contact Layout: | Inline |
| Connector Length: | 1.517 in, 38.6 mm |
| Connector System: | Wire to Panel |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1612257-4 |
| SKU: | AMP1-1612257-4 |
1-1612257-4
Specifications
Detailed Description
Introducing the REC ASSY 14P Mini CT DC DRAWER, a compact and efficient solution for your connectivity needs. This black receptacle assembly features 14 contacts in a single row, making it ideal for space-saving applications. Constructed with durable Polybutylene Terephthalate housing material, it ensures reliable performance in various environments. With a crimp/IDC termination method and a maximum operating temperature of 105°C, this connector guarantees secure and stable connections. Its socket contact type and Latch mating retention offer convenience and ease of use. Whether you're working on a panel or PCB installation, this connector, compliant with UL 94V-0 standards, is a versatile choice. Perfect for data and device applications, it's a reliable component for your projects.

