| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614349-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 10.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614349-0 |
1-1614349-0
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a thin film element for optimal performance. Measuring just 1.6 x .8 x .4 mm in size with a 0603 code, this surface mount resistor offers a resistance of 10.2 Ω and a power rating of .063 W, making it ideal for various applications. With a tolerance of .1% and a low temperature coefficient of 10PPM, you can rely on its accuracy and stability. The solder termination type ensures easy installation, while its 50 V rated voltage allows for versatile use. Trust in the quality of our Surface Mount Resistors for your engineering needs.

