| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614350-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614350-9 |
1-1614350-9
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this cutting-edge resistor. Measuring at a compact 1.6 x .8 x .4 mm, it's designed for seamless surface mount installation, ideal for space-constrained applications. With a resistance of 12.4 KΩ and a tolerance of .1%, it ensures accurate and consistent performance. Operating at a rated voltage of 50 V and a power rating of .063 W, it's suitable for various circuitry setups. This thin film element resistor boasts a low temperature coefficient of 10PPM, guaranteeing minimal signal distortion. Crafted with two solder terminations, it offers easy and secure connectivity. Trust in its quality construction, meeting industry standards for reliability. Upgrade your device with this essential component, a staple in any electronics enthusiast's toolkit.

