| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614352-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 22.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614352-4 |
1-1614352-4
Specifications
Detailed Description
Enhance the precision of your circuitry with our RN 0603 22K6 0.1% 10PPM CUT LENGTH resistor. Measuring at 1.6 x .8 x .4 mm, this surface mount component offers a resistance of 22.6 KΩ with a tolerance of .1%. Its thin film element guarantees accurate performance, while its solder termination ensures secure connectivity. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Compliant with RoHS standards, our precision resistor is a reliable choice for your electronic projects.

