| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614353-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614353-3 |
1-1614353-3
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuitry with our RN 0603 surface-mount resistor. This compact component, measuring 1.6 x .8 x .4 mm, offers a resistance of 2.94 KΩ with a tight tolerance of .1% and a low power rating of .063 W. Constructed with a thin film element, it ensures stable performance even in demanding applications. Operating at a rated voltage of 50 V, it's ideal for use in various electronic devices. The solder termination type facilitates easy installation on PCBs, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with this high-quality precision resistor, a crucial component in efficient circuitry.

