| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614353-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 309 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614353-5 |
1-1614353-5
Specifications
Detailed Description
Achieve precision in your electronic projects with this cutting-edge RN 0603 resistor. With a resistance of 309 Ω and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while the compact dimensions of 1.6 x .8 x .4 mm save valuable space on your PCB. Trust in the quality of this product, which is RoHS compliant for environmental responsibility. Upgrade your circuitry with this essential component, perfect for demanding industrial and commercial projects.

