| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614354-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 536 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614354-4 |
1-1614354-4
Specifications
Detailed Description
Enhance circuit performance with our RN 0603 precision resistor, meticulously crafted with a resistance of 536 ohms and a tolerance of 0.1%. This thin film component guarantees accuracy and reliability, with a low power rating of 0.063 W and a rated voltage of 50 V. Its compact 0603 size and surface mount termination make it ideal for space-constrained applications, while the 10PPM cut length ensures precise trimming. Trust in its quality, as it is RoHS compliant and designed for optimal performance in demanding electronic systems.

