1-1614722-0

Heilind Number:AMP1-1614722-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614722-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF1206 10K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614722-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:10.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614722-0

Detailed Description

Enhance precision in your electronic designs with our CPF1206 10K7 0.1% thin film surface mount resistor. Boasting a resistance of 10.7 KΩ and a tolerance of .1%, this reliable component ensures accurate performance in your circuitry. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The compact 1206 size and solder termination make it easy to integrate, while its low temperature coefficient of 25PPM guarantees stable operation. Trust in the quality of our Surface Mount Resistors for your next project.