| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614770-0 |
| Power Rating: | 250 W |
| Termination Type: | Screw Terminals |
| Resistance: | 1 KΩ |
| Dimensions: | 67 x 60.25 x 36 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614770-0 |
1-1614770-0
| Heilind Number: | AMP1-1614770-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1614770-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our BDS 2 A 250 1K0 10% Power Resistor. Delivering a robust 250 W power rating, this resistor ensures reliable performance in demanding environments. Featuring screw terminals for easy installation, it offers a resistance of 1 KΩ with a tolerance of 10%. The chassis mount design, measuring 67 x 60.25 x 36 mm, provides stability and convenience in your setup. Trust in this Thick Film resistor for efficient power management in your electronic applications.

