1-1614770-2

Heilind Number:AMP1-1614770-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1614770-2
ECAD Model:
3D Model

Description:

BDS 2 A 250 1R0 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614770-2
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:1 Ω
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1-1614770-2

Detailed Description

Enhance your power circuitry with the BDS 2 A 250 1R0 10% Power Resistor, a robust component designed for high-performance applications. With a power rating of 250 W and a resistance of 1 Ω, this thick film resistor ensures reliable operation even under demanding conditions. Featuring screw terminals for easy installation, it offers a secure connection in any setup. Measuring 67 x 60.25 x 36 mm, this chassis mount resistor is compact yet powerful, making it ideal for a variety of industrial and electronic projects. Trust in its quality and performance for efficient power management in your system.