1-1614770-4

Heilind Number:AMP1-1614770-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1614770-4
ECAD Model:
3D Model

Description:

BDS 2 A 250 220R 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614770-4
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:220 Ω
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1-1614770-4

Detailed Description

Elevate your power circuitry with our BDS 2 A 250 220R 10% Chassis Mount Resistor. Boasting a robust power rating of 250 W and a precise resistance of 220 Ω, this Thick Film element ensures reliable performance in demanding environments. Featuring screw terminals for secure connections, it's easy to integrate into your setup. With dimensions of 67 x 60.25 x 36 mm, it offers a compact solution without compromising on power. Trust in its quality construction for efficient heat dissipation and durability. Ideal for industrial applications, this resistor is a essential component for your power management needs.