1-1614782-0

Heilind Number:AMP1-1614782-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614782-0
ECAD Model:
3D Model

Description:

BDS 2 A 100 2K2 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614782-0
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:2.2 KΩ
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1-1614782-0

Detailed Description

Maximize power efficiency with our BDS 2 A 100 2K2 10% Power Resistor, a reliable component designed for high-performance applications. Featuring a robust screw terminal termination, it ensures secure connectivity and easy installation. With a resistance of 2.2 KΩ, this resistor can handle up to 100 watts of power, making it ideal for demanding industrial settings. Constructed with a thick film element, it guarantees durability and stability in operation. Measuring 38 x 25.5 x 21 mm, it offers a compact yet powerful solution for your circuitry needs. Fully RoHS compliant, our Chassis Mount Resistor upholds strict environmental standards, providing peace of mind for sustainable manufacturing practices. Trust in its quality and performance for your next project.