1-1614782-3

Heilind Number:AMP1-1614782-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1614782-3
ECAD Model:
3D Model

Description:

BDS 2 A 100 3R3 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614782-3
Power Rating:100 W
Termination Type:Screw Terminals
Resistance:3.3 Ω
Dimensions:38 x 25.5 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP1-1614782-3

Detailed Description

Enhance your power circuitry with this high-performance BDS 2 A 100 3R3 10% Power Resistor. With a sturdy screw terminal termination and a resistance of 3.3 Ω, this robust component can handle up to 100 W of power. Its compact dimensions of 38 x 25.5 x 21 mm make it suitable for various applications, while the thick film element ensures reliability. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your system with this Chassis Mount Resistor for efficient and dependable performance.