1-1614882-0

Heilind Number:AMP1-1614882-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614882-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0603 E 0.1% 1K91 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614882-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.91 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614882-0

Detailed Description

Enhance circuit performance with our CPF0603 E 0.1% 1K91 1K RL precision resistor. Measuring 1.55 x .8 x .45 mm and rated for 50V, this surface mount resistor features a thin film element, ensuring high accuracy with a tolerance of .1%. With a resistance of 1.91 KΩ and a power rating of .063 W, it's ideal for applications where precision is paramount. RoHS compliant and solder termination type, it offers easy integration onto your PCB. Trust in the quality of our surface mount resistors to optimize your electronic designs.