1-1614883-3

Heilind Number:AMP1-1614883-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1614883-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 470R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614883-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:470 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614883-3

Detailed Description

Enhance your precision electronic projects with the CPF0805 470R 0.1% 25PPM 1K RL resistor. This surface mount component, measuring 0805 in size, offers a resistance of 470 Ω with a tolerance of 0.1%. Operating at a rated voltage of 100 V and a power rating of 0.1 W, it ensures reliable performance in various applications. Crafted with a thin film element, it guarantees accuracy and stability. Designed for solder termination and RoHS compliance, this resistor is environmentally friendly and easy to install. Elevate your circuit design with this essential component from our Surface Mount Resistors collection.