CPF0805B5R1E1

Heilind Number:AMP1-1614884-0
Manufacturer:TE Connectivity
Manufacturer Number:CPF0805B5R1E1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0805B5R1E1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:5.1 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614884-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 resistor. Featuring a resistance of 5.1 Ω with a tolerance of 0.1%, it ensures accurate performance. The thin film element offers reliable functionality, while its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. With a power rating of 0.1 W and a rated voltage of 100 V, this resistor is suitable for a wide range of applications. RoHS compliant and supplied in a reel of 1K, it is a convenient choice for your component needs.