1-1614884-2

Heilind Number:AMP1-1614884-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1614884-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 6R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614884-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:6.2 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614884-2

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 6.2 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its compact 0805 size and solder termination make it easy to integrate into your PCB layout, while its power rating of 0.1 W and rated voltage of 100 V guarantee robust functionality. Trust in its high-quality construction and low temperature coefficient of 25PPM to deliver consistent results in demanding environments. A must-have component for achieving precision in electronic systems.