1-1614890-1

Heilind Number:AMP1-1614890-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1614890-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 6R65 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614890-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.65 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614890-1

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 surface mount resistor. Measuring 2 x 1.25 x .5 mm, this thin film resistor boasts a resistance of 6.65 Ω and a tolerance of 0.1%, ensuring accurate performance. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. Featuring solder termination and a surface mount design, it is easy to install on circuit boards. This high-quality component, with a low temperature coefficient of 25PPM, guarantees stability and reliability in operation. Perfect for demanding environments, it is a valuable addition to any project requiring precise resistance control.