1-1614891-0

Heilind Number:AMP1-1614891-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614891-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 80R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614891-0
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:80.6 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1-1614891-0

Detailed Description

Enhance precision in your electronic circuits with this high-quality CPF 0805 thin film resistor. With a resistance of 80.6 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this component is suitable for various applications. Its compact 0805 size and surface mount termination make installation easy, while its low temperature coefficient of 25PPM guarantees stability. Trust in its reliability for your projects, as it complies with industry standards for quality and performance. Elevate your designs with the ultimate precision resistor.