1-1614891-2

Heilind Number:AMP1-1614891-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1614891-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 84R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614891-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:84.5 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614891-2

Detailed Description

Enhance your circuitry with this precision CPF 0805 resistor, meticulously crafted to deliver exceptional performance. With a resistance of 84.5 ohms and a tight tolerance of 0.1%, it ensures accurate signal control in your electronic designs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for various applications. Its thin film element type guarantees reliability, while the solder termination type allows for easy installation. Measuring 2 x 1.25 x 0.5 mm, it fits seamlessly into your PCB layout. Trust in the quality of this component for optimal functionality in your projects.