1-1614892-0

Heilind Number:AMP1-1614892-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1614892-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 953R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1614892-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:953 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1614892-0

Detailed Description

Enhance circuit precision with our CPF 0805 953R 0.1% 25PPM 1K RL resistor. This surface mount component, measuring 2 x 1.25 x .5 mm, offers a resistance of 953 Ω and a power rating of .1 W, making it ideal for applications requiring high accuracy. With a tolerance of .1% and a low temperature coefficient of 25PPM, it ensures stable performance over time. RoHS compliant and featuring thin film technology, this precision resistor guarantees reliable operation while meeting environmental standards. Suitable for a range of electronic devices, it is a key component for achieving optimal circuit functionality.